TE Connectivity 6-6447143-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-6447143-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.