TE Connectivity 6-6450130-2 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 88 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-6450130-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.