Right-angle shrouded header and receptacle for board-to-board applications. Features 20 power positions with a 42A contact current rating and 48 signal positions. Constructed with a copper alloy contact material and tin plating, housed in black UL94 V-0 rated plastic. Designed for through-hole mounting with a 2.54mm pitch, operating between -20°C and 105°C.
TE Connectivity 6-6450330-0 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 68 |
| Number of Positions Loaded | 32 |
| Number of Power Positions | 20 |
| Number of Rows | 4 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-6450330-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.