Shielded, right-angle, single-port RJ45 connector with a green housing. Features 8 contacts made of gold-plated bronze, a 2.54mm pitch, and a 3.68mm tail length. Designed for through-hole mounting with a 1x1 element configuration. Operating temperature range from -40°C to +85°C, with UL94 V-0 flammability rating.
TE Connectivity 6-6605851-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 18.41mm |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 4 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Positions Loaded | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-6605851-1 to view detailed technical specifications.
No datasheet is available for this part.