TE Connectivity 6-6609208-0 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.3A |
| Depth | 22.86mm |
| Direction | Down |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | L |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-6609208-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.