TE Connectivity 6-6609959-6 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Leakage Current | 2uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Screw, Flanges |
| Number of Positions | 3 |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-6609959-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.