
Signal contact pin for wire wrap termination, featuring a straight, cable mount orientation. This male contact is designed for 32AWG discrete wire, with a brass construction and gold plating for enhanced conductivity. It offers a 2.54mm pitch and a 0.76um plating thickness, ensuring reliable signal transmission. Compliant with ELV and lead-free standards, this contact is packaged in a carton of 1000 units.
TE Connectivity 6-66460-2 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Signal |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 35.97mm |
| Mount | Cable |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Wire Wrap |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-66460-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.