TE Connectivity 6-66505-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.15mm |
| Gender | Female |
| Insulation Diameter | 1.02mm |
| Length | 14.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-66505-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.