TE Connectivity 6-66506-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Non-Compliant |
| Insulation Diameter | 1.52mm |
| Lead Free | Contains Lead |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Strip |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-66506-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.