TE Connectivity 6-745129-9 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.315inch |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 15.24mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HDP-20 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-745129-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.