15-position, 2-row D-Subminiature plug connector with right-angle orientation for through-hole PCB mounting. Features brass signal contacts with gold and tin plating, a 0.125-inch contact post length, and a steel shielded shell. Rated for 125V, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Includes mating connector lock and PCB mount retention.
TE Connectivity 6-747841-8 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 104 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.107inch |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-747841-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.