TE Connectivity 6-748481-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-748481-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.