
120-position, 2-row right-angle panel mount receptacle for telecom and datacom applications. Features gold-plated bronze signal contacts with tin-lead plating, a thermoplastic dielectric, and a steel shell. Rated for 30V, with a temperature range of -55°C to 105°C. Utilizes IDC termination for ribbon wire/cable types and includes a mating connector lock.
TE Connectivity 6-749656-0 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.89mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating | Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-749656-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
