68-position, 2-row D-Subminiature receptacle with right-angle orientation for panel and cable mounting. Features bronze signal contacts with gold and tin plating, rated for 1A current and 30V voltage. Housing is black with grey insulation, utilizing IDC termination for ribbon wire. Operating temperature range is -55°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 6-786863-7 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.79mm |
| Length | 63.88mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Plating | Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-786863-7 to view detailed technical specifications.
No datasheet is available for this part.