TE Connectivity 6-796634-2 technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6-796634-2 to view detailed technical specifications.
No datasheet is available for this part.