TE Connectivity 6-796634-4 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-796634-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.