13-position, single-row barrier strip terminal block with straight orientation and solder termination. Features a 9.53mm pitch, 20A current rating, and 300V voltage rating. Constructed with a black thermoplastic insulator and copper alloy terminals. Designed for through-hole, panel, or chassis mounting with mounting ears. Compliant with ELV and RoHS standards, and rated UL94 V-0 for flammability.
TE Connectivity 6-796985-9 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Depth | 16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 5.564inch |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Number of Wire Entries | 13 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-796985-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.