64-position, 2-row right-angle male header with 2.54mm pitch. Features brass contacts with gold plating and 3mm post length, rated for 1A current and 1kV test voltage. Solder termination, through-hole mounting, and UL94 V-0 flammability rating. Compliant with ELV and RoHS standards.
TE Connectivity 6-828581-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| Test Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-828581-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.