60-position, 2-row right-angle header connector with a 0.1-inch pitch. Features male pin contacts with brass material and gold plating, offering a 3.1mm contact post length. Through-hole mount design with a shrouded, grey housing. Compliant with ELV and RoHS standards, and UL94 V-0 flammability rating.
TE Connectivity 6-828586-0 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 204 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-828586-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.