64-position, 2-row straight male pin header with 2.54mm pitch. Features brass contacts with gold plating and a 3.1mm contact post length. This shrouded, through-hole mount connector has a grey housing and is designed for vertical PCB mounting. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 6-828590-4 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-828590-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.