Cable Assembly Power Cord 0.914m 16AWG LGH
TE Connectivity 6-839564-9 technical specifications.
| Assembly Length | 36inch |
| Color | White |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-839564-9 to view detailed technical specifications.
No datasheet is available for this part.