TE Connectivity 6-862545-7 technical specifications.
| Assembly Length | 5inch |
| Color | White |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 10kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-862545-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.