
TE Connectivity 6-87022-6 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-87022-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
