TE Connectivity 6-87194-2 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 6-87194-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.