
Female signal connector with gold-plated bronze, copper, and tin contacts. Rated for 3A current and 250V AC, this straight, unshielded connector is designed for discrete wire termination via crimp. Features a 2.54mm pitch and accommodates wire gauges from 20AWG to 24AWG. Operating temperature range is -65°C to 105°C. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 6-87523-8 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.41mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.03mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 12.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-87523-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
