
Female signal socket connector for discrete wire, featuring a 2mm pitch and straight orientation. Designed for 20-24AWG wire, it offers a 3A current rating and 250V AC/DC voltage rating. Contact material includes bronze, copper, and tin with gold plating. Operating temperature range is -65°C to 105°C. This RoHS compliant component is suitable for through-hole or cable mounting.
TE Connectivity 6-87523-9 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.41mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.03mm |
| Housing Color | Black |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 12.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-87523-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
