7-position, 1-row wire-to-board receptacle with a 1.5mm pitch. Features female blade socket contacts made of bronze with tin plating for mating. Surface mount termination with SMD/SMT technology, housed in black nylon insulation. Rated for -40°C to 105°C operating temperature and UL94 V-0 flammability. Includes contact retention and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-917570-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Rectangular |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.059inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini VP |
| Termination | SMD/SMT |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-917570-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.