9-position, 1-row female blade socket header assembly for board-to-board applications. Features a 0.059-inch pitch, surface mount termination, and black nylon insulation. Contact material is bronze with tin plating for mating surfaces, offering contact retention. Operating temperature range is -40°C to 105°C, with UL94 V-0 flammability rating. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-917570-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Rectangular |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | Mini VP |
| Termination | SMD/SMT |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-917570-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.