
Automotive-grade wire housing for signal applications, featuring a 15-position, 3-row straight configuration with a 5mm pitch. This blue, free-hanging, cable-mount connector system utilizes copper alloy contacts with tin plating, accepting 13AWG wire. Operating within a -40°C to 248°C temperature range, it is lead-free and RoHS compliant.
TE Connectivity 6-968973-1 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 23.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 24mm |
| Housing Color | Blue |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 31mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 31mm |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-968973-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.