
TE Connectivity 6-969811-4 technical specifications.
| Color | Black |
| ELV | Compliant |
| Features | WATERPROOF |
| Lead Free | Not Applicable |
| Material | Polyamide, Nylon |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-969811-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.