Unshrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch and 2.54mm row spacing. This male connector offers straight orientation and through-hole termination with a solder ST style. Contacts are made of copper with gold plating and a tin finish, measuring 15.2mm in mating length and 0.126 inches for the post length. The housing is green, with a depth of 5mm and a length of 20.32mm, and includes board standoff and PCB mount retention.
TE Connectivity 6-969982-8 technical specifications.
| Board Standoff | Yes (With) |
| Contact Material | Copper, Tin |
| Contact Mating Length | 15.2mm |
| Contact Plating | Gold |
| Contact Post Length | 0.126inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Depth | 5mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | No |
| High Temperature Housing | No |
| Housing Color | Green |
| Keyed | No |
| Length | 20.32mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-969982-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.