
Ring tongue terminal for 14-18 AWG wire, featuring a brass body with tin plating. This non-insulated, female terminal offers a 4.34mm stud diameter (M4) and a 19.89mm length. Designed for free-hanging mounting, it includes insulated wire support and is supplied on tape and reel packaging. Material is brass with tin plating, and the product is RoHS and ELV compliant.
TE Connectivity 60024-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.69mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 19.89mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.016um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60024-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
