TE Connectivity 60030-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Packaging | Tape and Reel |
| Series | Amp-Leaf |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60030-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.