TE Connectivity 600426-000 technical specifications.
| Gender | Male |
| Length | 32.79mm |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 600426-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.