
Right-angle, non-insulated male Faston tab terminal featuring a 6.35mm x 0.81mm brass tab with tin plating. Designed for 20-16 AWG wire gauges, this terminal offers chassis or board mounting and a 2.46mm stud diameter. Constructed from brass with tin plating, it is RoHS and ELV compliant.
TE Connectivity 60080-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8mm |
| Diameter | 2.46mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Shrouded | No (Without) |
| Stud Diameter | 2.46mm |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Screw |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60080-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
