Right-angle, non-insulated quick disconnect terminal for 12-18AWG discrete wire. Features a brass construction with unplated contact plating and a 6.35mm mating tab width. Designed for free-hanging mounting with insulated wire support and a maximum wire/cable diameter of 5.33mm. Supplied in a bag of 1000 units. RoHS compliant.
TE Connectivity 60102-1 technical specifications.
| Contact Plating | Unplated |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 9.91mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Gauge | -12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60102-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
