
TE Connectivity 601035-000 technical specifications.
| Package/Case | 602 |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Copper |
| Contact Style | Pin |
| Contact Type | Power |
| ELV | Non-Compliant |
| Gender | Male |
| Government Qualified | No |
| Length | 29.66mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | MIS-20067 |
| Mount | Cable |
| Orientation | Straight |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 601035-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.