
TE Connectivity 601063-000 technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Contact Style | Pin |
| Contact Type | Power |
| Gender | Male |
| Government Qualified | No |
| Max Operating Temperature | 125°C |
| Military Standard | MIS-20067 |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Series | SolderTacts |
| Shielding | Shielded |
| Termination | Solder |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 601063-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.