TE Connectivity 601063N004 technical specifications.
| Contact Plating | Gold |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | SolderTacts |
| Termination | Solder |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 601063N004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.