
TE Connectivity 601071-000 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Depth | 5.84mm |
| ELV | Non-Compliant |
| Length | 6.22mm |
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | SolderSleeve D-607 |
| Termination | Solder |
| Wire/Cable Type | Insulated Wire |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 601071-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
