
TE Connectivity 601072-000 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Diameter | 0.155inch |
| ELV | Non-Compliant |
| Government Qualified | No |
| Length | 24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | SolderSleeve D-607 |
| Termination | Solder |
| Wire/Cable Type | Insulated Wire |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 601072-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.