
TE Connectivity 601099-000 technical specifications.
| Package/Case | 602 |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Series | SolderTacts |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 601099-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.