TE Connectivity 601107N006 technical specifications.
| Color | Blue, Clear |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 601107N006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.