
TE Connectivity 601155-000 technical specifications.
| Termination Type | SOLDER |
| Contact Gender | FEMALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 601155-000 to view detailed technical specifications.
No datasheet is available for this part.