
This quick disconnect terminal is a female receptacle designed for discrete wire applications, supporting wire gauges from 22AWG to 18AWG. Constructed from brass with a pre-tin plating, it features a straight orientation and a mating tab width of 0.11 inches. The terminal offers insulated wire support and a non-insulated design with a wire/cable diameter of 2.54mm. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 60118-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 16.13mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60118-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
