
Crimp-style spade tongue terminal for 20-26 AWG wire. Features brass contact material with a tin plating of 1.01µm. Non-insulated design with a 0.562-inch length and 0.138-inch stud diameter (M3.5). Includes insulated wire support and a 0.078-inch insulation diameter. Packaged on tape and reel for high-volume applications. RoHS compliant.
TE Connectivity 60124-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.078inch |
| Lead Free | Not Applicable |
| Length | 0.562inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.01um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.508mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 1.98mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60124-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.