TE Connectivity 601716-2 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 42.06mm |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 601716-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.