TE Connectivity 601716-4 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 64.29mm |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 601716-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.