TE Connectivity 601717-8 technical specifications.
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 138.89mm |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 14.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 601717-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.