TE Connectivity 60177-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.66inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Bronze |
| RoHS Compliant | Yes |
| Series | Amplivar |
| Tab Length | 0.24inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 21AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60177-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.